345-019-558-188

Heilind Number:EDA345-019-558-188
Manufacturer:EDAC
Manufacturer Number:345-019-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-188

Detailed Description

Enhance your circuitry with this high-performance Board to Board PCB Connector, featuring 19 positions for seamless connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The copper alloy contact material ensures reliable and efficient signal transmission, while the right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your electronics with this essential component.