345-019-558-402

Heilind Number:EDA345-019-558-402
Manufacturer:EDAC
Manufacturer Number:345-019-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-402

Detailed Description

Enhance your PCB connections with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 19 positions and a compact .1-inch pitch, ensuring efficient signal transfer. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Elevate your connectivity solutions with this green-colored connector, perfect for demanding projects in various industries.