345-019-558-403

Heilind Number:EDA345-019-558-403
Manufacturer:EDAC
Manufacturer Number:345-019-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-403

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant Green hue, it not only adds a pop of color but also ensures easy identification. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector guarantees reliable and efficient power transmission. With a single row design and 19 positions, it offers ample connectivity options for your PCB projects. The Right Angle mount orientation allows for seamless installation, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electronic toolkit.