345-019-558-404

Heilind Number:EDA345-019-558-404
Manufacturer:EDAC
Manufacturer Number:345-019-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-404

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector. Crafted from UL 94V-0 Thermoplastic Polyester, it combines durability with environmental safety. The green housing adds a touch of color while the copper alloy contact material ensures reliable conductivity. With a single row design featuring 19 positions at a .1 inch pitch, it offers seamless integration for your electronic projects. Whether you're a DIY enthusiast or a professional, its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your system's performance with this essential component.