345-019-558-407

Heilind Number:EDA345-019-558-407
Manufacturer:EDAC
Manufacturer Number:345-019-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-407

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a single-row layout with 19 positions for optimal signal transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 thermoplastic polyester housing ensures durability and safety. With a low-profile design and a pitch of .1 inch, it's perfect for space-constrained applications. Crafted with copper alloy contacts for reliable conductivity, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its quality for your electronic projects.