345-019-558-408

Heilind Number:EDA345-019-558-408
Manufacturer:EDAC
Manufacturer Number:345-019-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 positions in a single row, offering ample connectivity options. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector allows for efficient signal transmission. Its right-angle mount orientation enables convenient installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications where reliability is paramount. Elevate your PCB design with this essential component.