345-019-558-412

Heilind Number:EDA345-019-558-412
Manufacturer:EDAC
Manufacturer Number:345-019-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-412

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 positions in a single row, offering optimal space efficiency. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating caters to high-power applications. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether you're assembling complex electronic systems or upgrading existing hardware, this connector, with a right-angle mount orientation, is the perfect solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our product to deliver superior performance and longevity, meeting your connectivity needs with excellence.