345-019-558-478

Heilind Number:EDA345-019-558-478
Manufacturer:EDAC
Manufacturer Number:345-019-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-478

Detailed Description

Enhance connectivity in your electronic designs with this versatile Board To Board PCB Connector. Featuring a right angle mount orientation for seamless installation, this connector is designed for efficiency and convenience. With a total of 19 positions spread across a single row, it offers ample room for secure connections. The contact material, made from durable copper alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB layouts with this essential component, perfect for ensuring seamless data and power transmission.