345-019-558-602

Heilind Number:EDA345-019-558-602
Manufacturer:EDAC
Manufacturer Number:345-019-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-602

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 19 positions in a single row with a pitch of .1 inches, ensuring precise alignment. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliable performance even in demanding environments. Copper alloy contacts provide optimal conductivity, while a right-angle mount orientation offers versatility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for efficient and secure connections.