345-019-558-604

Heilind Number:EDA345-019-558-604
Manufacturer:EDAC
Manufacturer Number:345-019-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-604

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. With 19 positions and a 3A amperage, it ensures reliable power and data transmission. The right-angle mount orientation offers seamless integration, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Featuring copper alloy contacts, it provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing. Designed for versatility, it operates in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your PCB assembly with this high-quality connector.