345-019-558-607

Heilind Number:EDA345-019-558-607
Manufacturer:EDAC
Manufacturer Number:345-019-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-607

Detailed Description

Enhance your electronic connections with this high-quality right angle board-to-board connector. Featuring 19 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating for your PCBs. The green housing, made of UL 94V-0 thermoplastic polyester, ensures durability while maintaining safety standards. With copper alloy contacts, it guarantees reliable conductivity even in demanding applications. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this efficient and robust card edge connector.