345-019-558-608

Heilind Number:EDA345-019-558-608
Manufacturer:EDAC
Manufacturer Number:345-019-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 19 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing. The right-angle mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential connector.