345-019-558-658

Heilind Number:EDA345-019-558-658
Manufacturer:EDAC
Manufacturer Number:345-019-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 19 positions in a single row, ensuring efficient signal transmission. The right-angle mount orientation allows for easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With copper alloy contacts and a pitch of .1 inches, this connector offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.