345-019-558-678

Heilind Number:EDA345-019-558-678
Manufacturer:EDAC
Manufacturer Number:345-019-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-678

Detailed Description

Elevate your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 19 positions, offering reliable and efficient power delivery. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With a right-angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.