345-019-558-688

Heilind Number:EDA345-019-558-688
Manufacturer:EDAC
Manufacturer Number:345-019-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-558-688

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal efficiency, it features 19 positions in a single row layout, ensuring seamless and secure connections. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise integration is effortless. Crafted with copper alloy contacts, it offers superior conductivity and longevity. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your design with this essential component.