345-019-559-102

Heilind Number:EDA345-019-559-102
Manufacturer:EDAC
Manufacturer Number:345-019-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Crafted with precision and durability in mind, it features a single row configuration with 19 positions, making it ideal for various applications. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees efficient signal transfer. Its copper alloy contacts provide excellent conductivity, even in demanding environments. Operating seamlessly within a wide temperature range from -40 to 105°C, it is suitable for use in diverse industries. Upgrade your connectivity solutions with this essential component.