345-019-559-104

Heilind Number:EDA345-019-559-104
Manufacturer:EDAC
Manufacturer Number:345-019-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-104

Detailed Description

Enhance connectivity within electronic systems with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 19 positions with a single row layout, facilitating efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved, promoting seamless signal transfer. The right-angle mount orientation offers flexibility in installation, allowing for space-saving connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications, ensuring consistent performance. Ideal for professional and DIY projects alike, it is a must-have component for any PCB assembly. Elevate your electronic designs with this essential connector.