345-019-559-108

Heilind Number:EDA345-019-559-108
Manufacturer:EDAC
Manufacturer Number:345-019-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-108

Detailed Description

Enhance your PCB assembly with our high-quality Board To Board PCB Connector, a crucial component for seamless connectivity in electronic devices. Designed for optimal performance, this connector features 19 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity and reliability in any environment. With a contact material of Copper Alloy, you can trust in the conductivity and stability of your connections. The right-angle mount orientation allows for space-saving installation, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronics with this essential component, perfect for professionals and hobbyists alike.