345-019-559-112

Heilind Number:EDA345-019-559-112
Manufacturer:EDAC
Manufacturer Number:345-019-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-112

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 positions in a single row, allowing for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in any environment. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The right-angle mount orientation offers flexibility in installation, making it a must-have component in your electronics assembly. Upgrade your connectivity solutions with this high-quality connector.