345-019-559-158

Heilind Number:EDA345-019-559-158
Manufacturer:EDAC
Manufacturer Number:345-019-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in every application. The contact material, made of Copper Alloy, further enhances conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment within your circuit board. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Elevate your electronic projects with this essential connector.