345-019-559-178

Heilind Number:EDA345-019-559-178
Manufacturer:EDAC
Manufacturer Number:345-019-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-178

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 19 positions in a single row, ensuring seamless connectivity for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contact material, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are at the forefront. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation offers versatility in installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this meticulously crafted connector.