345-019-559-402

Heilind Number:EDA345-019-559-402
Manufacturer:EDAC
Manufacturer Number:345-019-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-402

Detailed Description

Introducing a versatile and high-performance Board To Board PCB Connector for seamless electronic connections. This connector, featuring a sleek Green design, boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 19 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches, allowing for precise positioning on your circuit board. Its Right Angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Elevate your electronic projects with this essential connector.