345-019-559-403

Heilind Number:EDA345-019-559-403
Manufacturer:EDAC
Manufacturer Number:345-019-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, it ensures seamless integration on your circuit board. With 19 positions and precise .1-inch pitch, it allows for efficient data transfer. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. Its copper alloy contact material and 3A amperage rating ensure stable and secure connectivity. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.