345-019-559-404

Heilind Number:EDA345-019-559-404
Manufacturer:EDAC
Manufacturer Number:345-019-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-404

Detailed Description

Enhance your circuit board connections with our high-quality Board to Board PCB Connector. Crafted with precision and durability in mind, this essential component features 19 positions in a single row for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. Each contact is made of robust Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy installation and optimal space utilization. Its right-angle mount orientation allows for versatile positioning within your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.