345-019-559-407

Heilind Number:EDA345-019-559-407
Manufacturer:EDAC
Manufacturer Number:345-019-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-407

Detailed Description

Enhance connectivity in your electronic projects with this 19-position green board-to-board PCB connector. Designed for efficient signal transfer, it features durable UL 94V-0 thermoplastic polyester housing and high-conductivity copper alloy contacts. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it ensures reliable performance even in demanding environments. The right-angle mount orientation and .1-inch pitch make it suitable for various PCB layout requirements. Whether you're a hobbyist or a professional, this connector is a versatile and essential component for your projects.