345-019-559-412

Heilind Number:EDA345-019-559-412
Manufacturer:EDAC
Manufacturer Number:345-019-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-412

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 19 positions and a single row configuration, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. The right-angle mount orientation offers versatility in placement, while the compact pitch and row spacing of .1 and .2 inches, respectively, facilitate efficient PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees safe and reliable performance in various environments. Elevate your connectivity solutions with this essential component.