345-019-559-458

Heilind Number:EDA345-019-559-458
Manufacturer:EDAC
Manufacturer Number:345-019-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-458

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring 19 positions in a single row, this connector offers seamless integration for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in all applications. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient signal transmission. Designed for right-angle mounting, it offers versatility in assembly. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your PCB connections with this essential component.