345-019-559-488

Heilind Number:EDA345-019-559-488
Manufacturer:EDAC
Manufacturer Number:345-019-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-488

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed to provide seamless connectivity in electronic devices. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a right angle mount orientation, it offers easy installation onto PCBs. The 19 positions, spaced at a pitch of .1 inches, allow for efficient signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. Suitable for a wide operating temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in this connector for robust and uninterrupted performance in your electronic designs.