345-019-559-602

Heilind Number:EDA345-019-559-602
Manufacturer:EDAC
Manufacturer Number:345-019-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission in any environment. With 19 positions and a compact .1-inch pitch, this connector offers seamless integration on your PCBs. Its right-angle mount orientation and 1-row design optimize space utilization, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse applications. Upgrade your connectivity solutions with this essential component.