345-019-559-603

Heilind Number:EDA345-019-559-603
Manufacturer:EDAC
Manufacturer Number:345-019-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-603

Detailed Description

Enhance connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic setups. With a compact form factor and right-angle mount orientation, it optimizes space utilization and ensures efficient signal transmission within devices. The 19-position connector features high-quality Copper Alloy contacts, guaranteeing reliable conductivity for enhanced performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it offers robust protection and complies with industry safety standards. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs, facilitating easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications in various environments. Upgrade your connectivity solutions with this essential connector.