345-019-559-604

Heilind Number:EDA345-019-559-604
Manufacturer:EDAC
Manufacturer Number:345-019-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-604

Detailed Description

Enhance your circuit connections with our robust 19-position Board To Board Card Edge Connector. Designed for seamless integration within your PCB setup, this high-performance connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The Copper Alloy contacts guarantee efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing allow for secure, space-saving connectivity. With a right-angle mount orientation, it's perfect for optimizing layout efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions today.