345-019-559-607

Heilind Number:EDA345-019-559-607
Manufacturer:EDAC
Manufacturer Number:345-019-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-607

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a high-performance solution designed for seamless signal transmission. Featuring 19 positions in a single row configuration, this connector offers reliable contact with copper alloy terminals. The housing, constructed from UL 94V-0 rated thermoplastic polyester, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it ensures precise alignment on your circuit board. Its right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronics with this essential component for optimal performance.