345-019-559-658

Heilind Number:EDA345-019-559-658
Manufacturer:EDAC
Manufacturer Number:345-019-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-019-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-019-559-658

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector boasts 19 positions for seamless data transmission. The Copper Alloy contacts ensure reliable conductivity, while its right-angle mount orientation offers versatility in installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic applications. Explore connectivity like never before with this essential component.