345-020-500-101

Heilind Number:EDA345-020-500-101
Manufacturer:EDAC
Manufacturer Number:345-020-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-500-101

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features 20 positions in a single row, offering reliable connectivity for your devices. Crafted with precision, it boasts copper alloy contacts for optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this Straight-mount connector for efficient and secure board-to-board connections. Available in a sleek green finish, it not only performs impeccably but also adds a touch of style to your setup. Trust in our Connector for seamless and reliable performance in your electronic projects.