345-020-500-178

Heilind Number:EDA345-020-500-178
Manufacturer:EDAC
Manufacturer Number:345-020-500-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-500-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-500-178

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 20 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments. Copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component for optimal performance.