345-020-500-207

Heilind Number:EDA345-020-500-207
Manufacturer:EDAC
Manufacturer Number:345-020-500-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-500-207

Detailed Description

Enhance connectivity in your electronic projects with our 20-position Board-to-Board PCB Connector. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration on your PCB. With a straight mount orientation, it's perfect for a variety of applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your setup today and experience enhanced connectivity like never before.