345-020-500-503

Heilind Number:EDA345-020-500-503
Manufacturer:EDAC
Manufacturer Number:345-020-500-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-500-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-500-503

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inch and two rows of 20 positions each, it offers ample connectivity for your circuitry. Its straight mount orientation and green color make it easy to install and identify. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for your next project.