345-020-500-558

Heilind Number:EDA345-020-500-558
Manufacturer:EDAC
Manufacturer Number:345-020-500-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-500-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-500-558

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for optimal durability and efficiency, this connector features 20 positions with two rows, ensuring seamless signal transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Each contact is made of sturdy Copper Alloy, providing secure connections. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for home DIY projects or professional applications, this connector is a versatile and essential component for your electronic setups.