345-020-500-588

Heilind Number:EDA345-020-500-588
Manufacturer:EDAC
Manufacturer Number:345-020-500-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-500-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-500-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions across 2 rows, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts offer reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact designs. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this connector for superior performance in your electronic projects.