345-020-500-604

Heilind Number:EDA345-020-500-604
Manufacturer:EDAC
Manufacturer Number:345-020-500-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-500-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 20 positions in a single row, ensuring efficient signal transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. The contact material, Copper Alloy, offers superior conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Upgrade your electronic assemblies with this reliable connector, perfect for a variety of applications in the industrial or commercial sector.