345-020-500-658

Heilind Number:EDA345-020-500-658
Manufacturer:EDAC
Manufacturer Number:345-020-500-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-500-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-500-658

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 20-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and compact .1-inch pitch, ideal for space-constrained applications. Crafted with durability in mind, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. Each contact is made from robust copper alloy, guaranteeing secure and stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.