345-020-520-101

Heilind Number:EDA345-020-520-101
Manufacturer:EDAC
Manufacturer Number:345-020-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-101

Detailed Description

Enhance connectivity in your electronic devices with our 20-position Board To Board PCB Connector. Designed for seamless integration, this straight mount connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. The copper alloy contact material guarantees reliable performance, while the 3A amperage and -40 to 105 °C operating temperature range cater to diverse power needs. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Perfect for applications requiring precision and stability, this green connector is a must-have in your PCB assembly projects.