345-020-520-102

Heilind Number:EDA345-020-520-102
Manufacturer:EDAC
Manufacturer Number:345-020-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this 20-position connector features a single row configuration with a pitch of .1 inches, ensuring precise alignment. The UL 94V-0 Thermoplastic Polyester housing guarantees robust durability, while copper alloy contacts offer reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of industrial applications. Elevate your circuitry with this high-performance component.