345-020-520-104

Heilind Number:EDA345-020-520-104
Manufacturer:EDAC
Manufacturer Number:345-020-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 20-position Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure efficient circuit board assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, this connector guarantees reliable signal transmission even in harsh industrial environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers both power and resilience. Whether you're designing cutting-edge technology or upgrading existing systems, this component is a vital link in your connectivity chain. Elevate your PCB assembly with this essential connector.