345-020-520-108

Heilind Number:EDA345-020-520-108
Manufacturer:EDAC
Manufacturer Number:345-020-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek green Board To Board PCB Connector. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contact material guarantees reliable conductivity. With a single row layout featuring 20 positions and a pitch of .1 inches, it offers seamless integration on your PCBs. The straight mount orientation and compact .2-inch row spacing make it easy to install, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency to elevate your connectivity needs.