345-020-520-188

Heilind Number:EDA345-020-520-188
Manufacturer:EDAC
Manufacturer Number:345-020-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-188

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features 20 positions in a single row configuration, ensuring seamless communication between devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material enables efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operable in temperatures ranging from -40 to 105°C, it ensures reliable functionality even in extreme conditions. Trust in our high-quality connector to streamline your PCB assembly process and maintain consistent performance in your electronic systems.