345-020-520-201

Heilind Number:EDA345-020-520-201
Manufacturer:EDAC
Manufacturer Number:345-020-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-201

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable performance. With 20 positions and a pitch of .1 inches, it offers ample connectivity options for your PCB projects. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Rest assured of its quality and environmental responsibility, as it is RoHS compliant. Upgrade your PCB connections with this high-performance connector.