345-020-520-202

Heilind Number:EDA345-020-520-202
Manufacturer:EDAC
Manufacturer Number:345-020-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows and twenty positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the green color adds a visually appealing touch. Designed for straight mount orientation, it facilitates easy installation on PCBs. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Trust in this connector to deliver optimal performance and durability in your electronic assemblies.