345-020-520-203

Heilind Number:EDA345-020-520-203
Manufacturer:EDAC
Manufacturer Number:345-020-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-203

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures secure and reliable connections. With a compact design and a pitch of .1 inches, it is ideal for densely populated PCBs. The straight mount orientation and dual-row layout with 20 positions offer versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB setup with this premium connector for seamless and efficient performance.