345-020-520-207

Heilind Number:EDA345-020-520-207
Manufacturer:EDAC
Manufacturer Number:345-020-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-020-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-020-520-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring safety and reliability. The connector boasts two rows of 20 copper alloy contacts, providing seamless communication between boards. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a convenient choice for professionals. Upgrade your PCB connections with this top-quality connector, a must-have in your electronic toolkit.